ADZS-21479-EZLITE

584-ADZS-21479EZLITE
ADZS-21479-EZLITE

Mfr.:

Description:
Development Boards & Kits - Other Processors ADZS-21479-EZLITE

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - Other Processors
RoHS:  
21479-EZLITE
Evaluation Kits
SHARC
ADSP-21479
Bulk
Brand: Analog Devices
Data Bus Width: 32 bit
For Use With: ADZS-ICE -100B, ADZS-USB-ICE, ADZS-HPUSB-ICE, CCES, VisualDSP++
Interface Type: Audio, JTAG, SPI, UART, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SHARC
Unit Weight: 1,68 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.