ADZS-21369-EZLITE

Analog Devices
584-ADZS-21369EZLITE
ADZS-21369-EZLITE

Mfr.:

Description:
Development Boards & Kits - Other Processors EVAL Kit for ADSP-21369, contains BD/SW

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
744,54 € 744,54 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - Other Processors
RoHS:  
21369-EZLITE
Evaluation Boards
SHARC
ADSP-21369
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: Audio, ELVIS, JTAG, Parallel, SPI, UART, USB
Operating Supply Voltage: 7 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,68 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
9030820000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
3A991.a.2