ADXRS646TBGZ-EP-RL

Analog Devices
584-ADXRS646TBGZEPRL
ADXRS646TBGZ-EP-RL

Mfr.:

Description:
Gyroscopes 250 /sec Yaw Rate Gyroscope Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
142,60 € 71.300,00 €

Similar Product

Analog Devices ADXRS646TBGZ-EP
Analog Devices
Gyroscopes 250 /sec Yaw Rate Gyroscope Low Noise

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gyroscopes
RoHS:  
1-axis
Z
+/- 250 deg/s
Analog
9 mV/deg/s
4 mA
6.25 V
5.75 V
CBGA-32
Reel
Acceleration: 10000 g
Bandwidth: 1000 Hz
Brand: Analog Devices
Height: 3 mm
Length: 7 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Gyroscopes
Series: ADXRS646
Factory Pack Quantity: 500
Subcategory: Sensors
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
7A994
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.