ADXRS450BEYZ

584-ADXRS450BEYZ
ADXRS450BEYZ

Mfr.:

Description:
Gyroscopes 300 /sec High Vibration Immunity Digital Gyro

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gyroscopes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-axis
Z
+/- 300 deg/s
Digital
80 LSB/deg/s
SPI
16 bit
6 mA
5 V
3 V
LCCV-14
Tube
Acceleration: 2000 g
Bandwidth: 80 Hz
Brand: Analog Devices
Height: 4.4 mm
Length: 9.2 mm
Linearity: 99.75 %
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Gyroscopes
Series: ADXRS450
Factory Pack Quantity: 32
Subcategory: Sensors
Width: 9.2 mm
Unit Weight: 1,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
7A994
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.