ADXRS450BEYZ-RL

584-ADXRS450BEYZ-R
ADXRS450BEYZ-RL

Mfr.:

Description:
Gyroscopes 300 /sec High Vibration Immunity Digital Gyro

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gyroscopes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-axis
Z
+/- 300 deg/s
Digital
80 LSB/deg/s
SPI
16 bit
6 mA
5 V
3 V
LCCV-14
Reel
Cut Tape
MouseReel
Acceleration: 2000 g
Bandwidth: 80 Hz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 4.4 mm
Length: 9.2 mm
Linearity: 99.75 %
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Gyroscopes
Series: ADXRS450
Factory Pack Quantity: 500
Subcategory: Sensors
Width: 9.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
7A994