ADXL382-2BCCZ-RL7

Analog Devices
584-ADXL382-2BCCZRL7
ADXL382-2BCCZ-RL7

Mfr.:

Description:
Accelerometers ADXL382 I2C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.817

Stock:
1.817 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,15 € 30,15 €
25,43 € 127,15 €
23,63 € 236,30 €
21,45 € 536,25 €
19,93 € 996,50 €
18,52 € 1.852,00 €
17,38 € 8.690,00 €
Full Reel (Order in multiples of 1500)
17,38 € 26.070,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
15 g, 30 g, 60 g
2000 LSB/(x deg/s)
Digital
I2C
16 bit
3.6 V
2.25 V
520 uA
- 40 C
+ 125 C
SMD/SMT
LGA-14
Reel
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: ADXL382
Factory Pack Quantity: 1500
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADXL382 3-Axis MEMS Accelerometers

Analog Devices ADXL382 3-Axis MEMS Accelerometers support selectable measurement ranges of ±15g, ±30g, and ±60g. The low-noise density and low-power 3-axis accelerometers feature industry-leading noise, allowing precision applications with minimal calibration. The ADXL382 accurately measures audio signals or heart sounds even in high-vibration environments. The ADI ADXL382 multifunction pin names are only referenced by the relevant function for either the serial peripheral interface (SPI) or inter-IC (I2C) interface or by audio function (pulse density modulation (PDM), inter-IC sound (I2S), or time division multiplexing (TDM).