ADXL380-1BCCZ-RL

584-ADXL380-1BCCZRL
ADXL380-1BCCZ-RL

Mfr.:

Description:
Accelerometers ADXL380 SPI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
3-axis
X, Y, Z
4 g, 8 g, 16 g
7500 LSB/s
Digital
I2C, SPI
16 bit
3.6 V
2.25 V
340 uA
- 40 C
+ 125 C
SMD/SMT
LGA-14
Reel
Brand: Analog Devices
Product Type: Accelerometers
Series: ADXL380
Factory Pack Quantity: 5000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9031808085
ECCN:
EAR99

ADXL380 3-Axis MEMS Accelerometers

Analog Devices ADXL380 3-Axis MEMS Accelerometers support selectable measurement ranges of ±4g, ±8g, and ±16g. The low-noise density and low-power 3-axis accelerometers feature industry-leading noise, allowing precision applications with minimal calibration. The ADXL380 accurately measures audio signals or heart sounds even in high-vibration environments.