ADXL373BCCZ-RL

Analog Devices
584-ADXL373BCCZ-RL
ADXL373BCCZ-RL

Mfr.:

Description:
Accelerometers Micropower, 3-Axis, 400 g, Digital Output, MEMS Accelerometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
11,99 € 59.950,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
17,70 €
Min:
1

Similar Product

Analog Devices ADXL373BCCZ-RL7
Analog Devices
Accelerometers Micropower, 3-Axis, 400 g, Digital Output, MEMS Accelerometer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
RoHS:  
3-axis
400 g
Digital
12 bit
3.5 V
1.6 V
19 uA
- 40 C
+ 105 C
SMD/SMT
LGA-16
Reel
Brand: Analog Devices
Product Type: Accelerometers
Series: ADXL373
Factory Pack Quantity: 5000
Subcategory: Sensors
Part # Aliases: ADXL373BCCZ-RL7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADXL373 Micropower 3-Axis MEMS Accelerometer

Analog Devices Inc. ADXL373 Micropower 3-Axis MEMS Accelerometer is an ultra-low-power ±400g microelectromechanical systems accelerometer that consumes 19μA at a 2560Hz Output Data Rate (ODR). The ADXL373 does not power cycle its front end to achieve its low power operation and therefore does not run the risk of aliasing the sensor's output. In addition to its ultra-low power consumption, the ADXL373 enables impact detection while providing system-level power reduction.