ADXL372BCCZ-RL7

Analog Devices
584-ADXL372BCCZ-RL7
ADXL372BCCZ-RL7

Mfr.:

Description:
Accelerometers Micropower, 3-Axis, 200 g Digital Output, MEMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.338

Stock:
7.338
Can Dispatch Immediately
On Order:
1.500
Expected 6/22/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,04 € 15,04 €
13,71 € 68,55 €
13,21 € 132,10 €
12,62 € 315,50 €
12,31 € 615,50 €
11,65 € 5.825,00 €
10,66 € 10.660,00 €
Full Reel (Order in multiples of 1500)
10,66 € 15.990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,09 €
Min:
1

Similar Product

Analog Devices ADXL372BCCZ-RL
Analog Devices
Accelerometers Micropower, 3-Axis, 200 g Digital Output, MEMS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
200 g
10 LSB/g
Digital
SPI
12 bit
3.5 V
1.6 V
22 uA
- 40 C
+ 105 C
SMD/SMT
LGA-16
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: ADXL372
Factory Pack Quantity: 1500
Subcategory: Sensors
Unit Weight: 19,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEMS Accelerometers

Analog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

ADXL37x MEMS Accelerometers

Analog Devices Inc. ADXL37x MEMS Accelerometers are ultralow-power, 3-axis devices for concussion and head trauma detection and high force event detection. The devices don't power cycle their front end to achieve low power operation. This allows the devices to not run the risk of aliasing the sensor's output. Analog Devices Inc. ADXL37x MEMS Accelerometers have many features to enable impact detection while providing system-level power reduction.