ADXL345BCCZ-RL7

Analog Devices
584-ADXL345BCCZ-R7
ADXL345BCCZ-RL7

Mfr.:

Description:
Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.820

Stock:
19.820 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,33 € 6,33 €
5,71 € 28,55 €
5,47 € 54,70 €
5,19 € 129,75 €
5,01 € 250,50 €
4,82 € 482,00 €
4,45 € 2.225,00 €
4,25 € 4.250,00 €
Full Reel (Order in multiples of 1500)
4,18 € 6.270,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
6,33 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,09 €
Min:
1

Similar Product

Analog Devices ADXL345BCCZ
Analog Devices
Accelerometers Digital Output Three-Axis Accel

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
4 mg/LSB
Digital
I2C, SPI
13 bit
3.6 V
2 V
140 uA
- 55 C
+ 105 C
SMD/SMT
LGA-14
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: ADXL345
Factory Pack Quantity: 1500
Subcategory: Sensors
Unit Weight: 30,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
9031808085
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99