ADXL344ACCZ-RL

Analog Devices
584-ADXL344ACCZ-R
ADXL344ACCZ-RL

Mfr.:

Description:
Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,19 € 4,19 €
3,53 € 17,65 €
3,28 € 32,80 €
2,98 € 74,50 €
2,76 € 138,00 €
2,57 € 257,00 €
2,20 € 1.100,00 €
2,13 € 2.130,00 €
2,03 € 5.075,00 €
Full Reel (Order in multiples of 5000)
2,03 € 10.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,19 €
Min:
1

Similar Product

Analog Devices ADXL344ACCZ-RL7
Analog Devices
Accelerometers 3 Axis, Digital Accelerometer Open Mrkt

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
Digital
I2C, SPI
16 bit
2.75 V
1.7 V
140 uA
- 40 C
+ 85 C
SMD/SMT
LGA-16
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: ADXL344
Factory Pack Quantity: 5000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
9031808085
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99