ADXL335BCPZ

Analog Devices
584-ADXL335BCPZ
ADXL335BCPZ

Mfr.:

Description:
Accelerometers Small, Low Power, 3-Axis 3 g Accelerometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
371
Expected 9/1/2026
3.430
1.470
Expected 9/22/2026
1.960
Expected 1/20/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,13 € 9,13 €
8,25 € 41,25 €
7,51 € 75,10 €
6,97 € 174,25 €
6,59 € 329,50 €
6,20 € 620,00 €
5,26 € 2.630,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
3 g
300 mV/g
Analog
3.6 V
1.8 V
350 uA
- 40 C
+ 85 C
SMD/SMT
LFCSP-16
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: ADXL335
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
9031808085
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MEMS Accelerometers

Analog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More