ADXL327BCPZ-RL

Analog Devices
584-ADXL327BCPZ-R
ADXL327BCPZ-RL

Mfr.:

Description:
Accelerometers Small, Low Power, 3-Axis 2 g Accelerometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.963

Stock:
2.963 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,74 € 8,74 €
7,36 € 36,80 €
6,85 € 68,50 €
6,21 € 155,25 €
5,77 € 288,50 €
5,37 € 537,00 €
4,72 € 2.360,00 €
4,58 € 4.580,00 €
4,40 € 11.000,00 €
Full Reel (Order in multiples of 4000)
4,40 € 17.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
8,75 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,74 €
Min:
1

Similar Product

Analog Devices ADXL327BCPZ
Analog Devices
Accelerometers Small, Low Power, 3-Axis 2 g Accelerometer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g
420 mV/g
Analog
3.6 V
1.8 V
350 uA
- 40 C
+ 85 C
SMD/SMT
LFCSP-16
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: ADXL327
Factory Pack Quantity: 4000
Subcategory: Sensors
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
9031808085
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

MEMS Accelerometers

Analog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More