ADXL312WACPZ-RL

Analog Devices
584-ADXL312WACPZ-RL
ADXL312WACPZ-RL

Mfr.:

Description:
Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.745

Stock:
1.745 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,71 € 9,71 €
8,81 € 44,05 €
8,47 € 84,70 €
8,07 € 201,75 €
7,79 € 389,50 €
7,56 € 756,00 €
7,44 € 3.720,00 €
6,50 € 6.500,00 €
Full Reel (Order in multiples of 4000)
6,50 € 26.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,71 €
Min:
1

Similar Product

Analog Devices ADXL312WACPZ
Analog Devices
Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
3-axis
X, Y, Z
1.5 g, 3 g, 6 g, 12 g
43 LSB/g, 86 LSB/g, 172 LSB/g, 345 LSB/g
Digital
SPI
16 bit
3.6 V
2 V
170 uA
- 40 C
+ 105 C
SMD/SMT
LFCSP-32
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: ADXL312
Factory Pack Quantity: 4000
Subcategory: Sensors
Unit Weight: 263,730 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.