ADXL203EB

Analog Devices
584-ADXL203EB
ADXL203EB

Mfr.:

Description:
Acceleration Sensor Development Tools Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,78 € 53,78 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS:  
Breakout Boards
Accelerometer Sensor
ADXL203
3 V to 6 V
Bulk
Brand: Analog Devices
Description/Function: Dual axis accelerometer evaluation board
Dimensions: 20 mm x 20 mm
For Use With: ADXL203
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Series: ADXL203
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 197,316 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More