ADXL203CE

Analog Devices
584-ADXL203CE
ADXL203CE

Mfr.:

Description:
Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,02 € 40,02 €
36,86 € 184,30 €
35,68 € 356,80 €
34,28 € 857,00 €
32,50 € 1.625,00 €
31,69 € 3.169,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
40,02 €
Min:
1

Similar Product

Analog Devices ADXL203CE-REEL
Analog Devices
Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
RoHS:  
2-axis
X, Y
1.7 g
1000 mV/g
Analog
6 V
3 V
700 nA
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Analog Devices
Product Type: Accelerometers
Series: ADXL203
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 334 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEMS Accelerometers

Analog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More