ADXL103CE

Analog Devices
584-ADXL103CE
ADXL103CE

Mfr.:

Description:
Accelerometers Precision 1.7 g or 18 g Single-Axis iMEMS Accelerometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.504

Stock:
1.504
Can Dispatch Immediately
On Order:
370
Expected 6/2/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,82 € 33,82 €
31,10 € 155,50 €
30,08 € 300,80 €
28,87 € 721,75 €
27,34 € 1.367,00 €
26,63 € 2.663,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
RoHS:  
1-axis
X
1.7 g
1000 mV/g
Analog
6 V
3 V
700 nA
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Product Type: Accelerometers
Series: ADXL103
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99