ADXL1003BCPZ-RL

Analog Devices
584-ADXL1003BCPZ-RL
ADXL1003BCPZ-RL

Mfr.:

Description:
Accelerometers Low Noise 30kHz +200g 1-axis XL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
50,12 € 200.480,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
200 g
10 mV/g
Analog
5.25 V
3 V
1 mA
- 40 C
+ 125 C
SMD/SMT
LFCSP-32
Reel
Brand: Analog Devices
Product Type: Accelerometers
Series: ADXL1003
Factory Pack Quantity: 4000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADXL100x MEMS Accelerometers

Analog Devices Inc. ADXL100x MEMS Accelerometers deliver high-resolution vibration measurements for industrial-condition monitoring applications. The accelerometers are available with full-scale ranges of ±100g (ADXL1001), ±50g (ADXL1002), and ±500g (ADXL1004).