ADV7800BSTZ-80

584-ADV7800BSTZ-80
ADV7800BSTZ-80

Mfr.:

Description:
Video ICs 10-Bit SDTV/HDTV 3D Comb Filter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Video Decoder
12 Channel
1.8 V, 3.3 V
236 mA
0 C
+ 85 C
SMD/SMT
LQFP-176
Tray
Brand: Analog Devices
Development Kit: EVAL-ADV7800EB1Z
Interface Type: I2C
Moisture Sensitive: Yes
Product Type: Video ICs
Resolution: 10 bit
Series: ADV7800
Factory Pack Quantity: 40
Subcategory: Video ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.