ADV7613WBBCZ-P

584-ADV7613WBBCZ-P
ADV7613WBBCZ-P

Mfr.:

Description:
Video ICs Low Power HDMI to LVDS Display Bridge

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Low Power HDMI to LVDS Display Bridge
2 Channel
1.8 V, 3.3 V
68 mA
- 40 C
+ 85 C
SMD/SMT
BGA-100
AEC-Q100
Tray
Brand: Analog Devices
Display Resolution - Pixels: 1080p
Interface Type: I2C
Moisture Sensitive: Yes
Product: HDMI Receivers
Product Type: Video ICs
Resolution: 24 bit
Series: ADV7613
Factory Pack Quantity: 260
Subcategory: Video ICs
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This product requires that both Mouser and the end customer hold a HDCP or HDMI license to purchase.
Mouser does not hold a HDCP license and therefore we cannot quote, purchase, or sell this product.

For more information please visit: https://www.digital-cp.com/ or https://www.hdmi.org/

Please contact a Mouser Technical Sales Representative for further information.

5-0319-03

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.