ADV7610BBCZ-RL

584-ADV7610BBCZ-R
ADV7610BBCZ-RL

Mfr.:

Description:
Video ICs Low Power, 165 MHz HDMI Receiver

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HDMI Receiver
188.1 mA
- 40 C
+ 85 C
SMD/SMT
CSPBGA-76
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Product Type: Video ICs
Series: ADV7610
Factory Pack Quantity: 2500
Subcategory: Video ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This product requires that both Mouser and the end customer hold a HDCP or HDMI license to purchase.
Mouser does not hold a HDCP license and therefore we cannot quote, purchase, or sell this product.

For more information please visit: https://www.digital-cp.com/ or https://www.hdmi.org/

Please contact a Mouser Technical Sales Representative for further information.

5-0319-03

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99