ADV7401BSTZ-80

Analog Devices
584-ADV7401BSTZ-80
ADV7401BSTZ-80

Mfr.:

Description:
Video ICs 10-bit HD Video Decoder w/OSD & TTXT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,38 € 42,38 €
31,93 € 319,30 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Decoder
12 Channel
1.8 V, 3.3 V
137 mA, 269 mA
- 40 C
+ 70 C
SMD/SMT
LQFP-100
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: EVAL-ADV7401EBZ
Moisture Sensitive: Yes
Pd - Power Dissipation: 550 mW
Product Type: Video ICs
Resolution: 10 bit
Series: ADV7401
Factory Pack Quantity: 1
Subcategory: Video ICs
Supply Voltage - Max: 2 V, 3.45 V
Supply Voltage - Min: 1.65 V, 3.15 V
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99