ADV7393BCPZ

Analog Devices
584-ADV7393BCPZ
ADV7393BCPZ

Mfr.:

Description:
Video ICs 3 DAC 10-bit HDTV Video Encoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:
167 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,11 € 14,11 €
11,18 € 111,80 €
9,76 € 244,00 €
9,44 € 944,00 €
9,18 € 2.295,00 €
9,00 € 4.500,00 €
8,94 € 8.940,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,11 €
Min:
1

Similar Product

Analog Devices ADV7393BCPZ-REEL
Analog Devices
Video ICs 3 DAC 10-bit HDTV Video Encoder

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Video Encoder
3 Channel
1.8 V, 3.3 V
81 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-40
Tray
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: PH
Development Kit: EVAL-ADV7393EBZ
Moisture Sensitive: Yes
Product Type: Video ICs
Resolution: 10 bit
Series: ADV7393
Factory Pack Quantity: 1
Subcategory: Video ICs
Supply Voltage - Max: 1.89 V, 3.465 V, 3.63 V
Supply Voltage - Min: 1.71 V, 2.6 V
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

ADV739x SD/HD Video Encoders

Analog Devices ADV739x SD/HD Video Encoders are high-speed, digital-to-analog (DAC) video encoders on single monolithic chips. These ADV739x video encoders support embedded EAV/SAV timing codes, external video synchronization signals, and the I²C® and communication protocol. Three 2.7V/3.3V, 10-bit video DACs support for composite (CVBS), S-Video (Y-C), or component (YPrPb/RGB) analog outputs in standard definition (SD) or high definition (HD) video formats. These encoders are optimized for low-power operation, occupy a minimal footprint, and require few external components, making them ideal for portable and power-sensitive applications requiring TV-out functionality.