ADV7283WBCPZ-RL

Analog Devices
584-ADV7283WBCPZ-RL
ADV7283WBCPZ-RL

Mfr.:

Description:
Video ICs 10-Bit, 4 Oversampled SDTV Video Decoder with Differential Inputs and Deinterlacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
9,38 € 46.900,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
15,43 €
Min:
1

Similar Product

Analog Devices ADV7283WBCPZ
Analog Devices
Video ICs 10-Bit, 4 Oversampled SDTV Video Decoder with Differential Inputs and Deinterlacer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Video Decoder
1.71 V to 1.89 V
70 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
AEC-Q100
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: Serial, 2-Wire, I2C
Product: Video Decoders
Product Type: Video ICs
Resolution: 10 bit
Series: ADV7283
Factory Pack Quantity: 5000
Subcategory: Video ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99