ADV7282AWBCPZ-M-RL

Analog Devices
584-ADV7282AWBCPZMRL
ADV7282AWBCPZ-M-RL

Mfr.:

Description:
Video ICs 10-Bit, 4 Oversampled SDTV Video Decoder with Differential Inputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
11,99 € 59.950,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
19,38 €
Min:
1

Similar Product

Analog Devices ADV7282AWBCPZ-M
Analog Devices
Video ICs 10-Bit, 4 Oversampled SDTV Video Decoder with Differential Inputs

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Video Decoder
6 Channel
1.71 V to 1.89 V
70 mA
- 40 C
+ 105 C
SMD/SMT
LFCSP-32
AEC-Q100
Reel
Brand: Analog Devices
Development Kit: EVAL-ADV7282AMEBZ
Interface Type: I2C
Product: Video ICs
Product Type: Video ICs
Resolution: 10 bit
Series: ADV7282A
Factory Pack Quantity: 5000
Subcategory: Video ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADV728x Video Decoders

Analog Devices Inc. ADV728x video decoders are versatile one-chip, multi-format decoders that automatically detect standard analog baseband video signals compatible with worldwide NTSC, PAL, and SECAM standards in the form of composite, S-Video, and component video. The ADV728x video decoders convert the analog video signals into a YCrCb 4:2:2 video data stream that is compatible with the 8-bit ITU-R BT.656 interface standard.