ADV7280KCPZ-M

Analog Devices
584-ADV7280KCPZ-M
ADV7280KCPZ-M

Mfr.:

Description:
Video ICs 10-Bit, 4 Oversampled SDTV Video Decoder with Deinterlacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,69 € 13,69 €
10,72 € 107,20 €
9,14 € 228,50 €
8,30 € 830,00 €
8,26 € 2.065,00 €
8,00 € 4.000,00 €
7,91 € 7.910,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Video Decoder
1.71 V to 1.89 V
70 mA
- 10 C
+ 70 C
SMD/SMT
LFCSP-32
Tray
Brand: Analog Devices
Interface Type: Serial, 2-Wire, I2C
Moisture Sensitive: Yes
Product: Video Decoders
Product Type: Video ICs
Resolution: 10 bit
Series: ADV7280
Factory Pack Quantity: 1
Subcategory: Video ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Unit Weight: 60,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADV728x Video Decoders

Analog Devices Inc. ADV728x video decoders are versatile one-chip, multi-format decoders that automatically detect standard analog baseband video signals compatible with worldwide NTSC, PAL, and SECAM standards in the form of composite, S-Video, and component video. The ADV728x video decoders convert the analog video signals into a YCrCb 4:2:2 video data stream that is compatible with the 8-bit ITU-R BT.656 interface standard.