ADV7280AWBCPZ-M

Analog Devices
584-ADV7280AWBCPZ-M
ADV7280AWBCPZ-M

Mfr.:

Description:
Video ICs 10-Bit, 4 Oversampled SDTV Video Decoder with Deinterlacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142
Can Dispatch Immediately
On Order:
490
Expected 6/1/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,15 € 16,15 €
12,85 € 128,50 €
11,34 € 283,50 €
10,97 € 1.097,00 €
10,66 € 2.665,00 €
10,40 € 5.200,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
SDTV Video Decoder
8 Channel
1.71 V to 1.89 V
75 mA
- 40 C
+ 105 C
SMD/SMT
LFCSP-32
AEC-Q100
Tray
Brand: Analog Devices
Development Kit: EVAL-ADV7280AMEBZ
Interface Type: I2C
Moisture Sensitive: Yes
Product: Video Decoders
Product Type: Video ICs
Resolution: 10 bit
Series: ADV7280A
Factory Pack Quantity: 1
Subcategory: Video ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Unit Weight: 2,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ADV728x Video Decoders

Analog Devices Inc. ADV728x video decoders are versatile one-chip, multi-format decoders that automatically detect standard analog baseband video signals compatible with worldwide NTSC, PAL, and SECAM standards in the form of composite, S-Video, and component video. The ADV728x video decoders convert the analog video signals into a YCrCb 4:2:2 video data stream that is compatible with the 8-bit ITU-R BT.656 interface standard.