ADV7194KSTZ

584-ADV7194KSTZ
ADV7194KSTZ

Mfr.:

Description:
Video ICs PROFESSIONAL/HDTV NTSC/PAL ENCODER I.C.

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Video Encoder
6 Channel
3.3 V, 5 V
68 mA, 120 mA
0 C
+ 70 C
SMD/SMT
LQFP-80
Tray
Brand: Analog Devices
Interface Type: I2C
Moisture Sensitive: Yes
Product Type: Video ICs
Resolution: 10 bit
Series: ADV7194
Factory Pack Quantity: 90
Subcategory: Video ICs
Supply Voltage - Max: 3.6 V, 5.25 V
Supply Voltage - Min: 3.15 V, 4.75 V
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.