ADV7183BBSTZ

584-ADV7183BBSTZ
ADV7183BBSTZ

Mfr.:

Description:
Video ICs NTSC/PAL/SECAM TV & Decoder 10-Bit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Analog Devices ADV7180KCP32Z
Analog Devices
Video ICs 10-Bit, 4 Oversampling SDTV Video Decoder

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Video Decoder
12 Channel
1.8 V, 3.3 V
82 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-80
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C
Moisture Sensitive: Yes
Product Type: Video ICs
Series: ADV7183B
Factory Pack Quantity: 90
Subcategory: Video ICs
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99