ADV7181DWBCPZ

Analog Devices
584-ADV7181DWBCPZ
ADV7181DWBCPZ

Mfr.:

Description:
Video ICs 10-bit SD/HD Video Decoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,39 € 17,39 €
13,86 € 138,60 €
12,32 € 308,00 €
11,72 € 1.172,00 €
11,28 € 2.820,00 €
11,10 € 5.550,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Video Decoder
10 Channel
1.8 V, 3.3 V
105 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-64
AEC-Q100
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Development Kit: EVAL-ADV7181DEBZ
Display Resolution - Pixels: 1024 x 768
Interface Type: Serial
Moisture Sensitive: Yes
Product: Multimedia ICs
Product Type: Video ICs
Resolution: 10 bit
Series: ADV7181D
Factory Pack Quantity: 1
Subcategory: Video ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Unit Weight: 234 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99