ADV7181CWBSTZ

Analog Devices
584-ADV7181CWBSTZ
ADV7181CWBSTZ

Mfr.:

Description:
Video ICs 10-bit SD/HD Decoder in 64-pin PKG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 42 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,77 € 22,77 €
18,32 € 183,20 €
15,91 € 397,75 €
15,66 € 1.566,00 €
15,21 € 3.802,50 €
14,90 € 7.450,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Video Decoder
6 Channel
1.8 V, 3.3 V
105 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-64
Tray
Brand: Analog Devices
Development Kit: EVAL-ADV7181CLQEBZ
Moisture Sensitive: Yes
Product Type: Video ICs
Resolution: 10 bit
Series: ADV7181C
Factory Pack Quantity: 1
Subcategory: Video ICs
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.