ADV7180WBCP32Z

Analog Devices
584-ADV7180WBCP32Z
ADV7180WBCP32Z

Mfr.:

Description:
Video ICs 10-Bit, 4 Oversampling SDTV Video Decoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,20 € 15,20 €
12,07 € 120,70 €
10,60 € 265,00 €
10,11 € 1.011,00 €
9,76 € 2.440,00 €
9,61 € 4.805,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Video Decoder
3 Channel
1.8 V
77 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
AEC-Q100
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: EVAL-ADV7180-32EBZ
Interface Type: I2C
Moisture Sensitive: Yes
Pd - Power Dissipation: 15 uW
Product: Multimedia ICs
Product Type: Video ICs
Resolution: 10 bit
Series: ADV7180
Factory Pack Quantity: 1
Subcategory: Video ICs
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.65 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99