ADV7180BSTZ-REEL

Analog Devices
584-ADV7180BSTZ-R
ADV7180BSTZ-REEL

Mfr.:

Description:
Video ICs 10-Bit, 4 Oversampling SDTV Video Decoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 744

Stock:
744 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 744 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,43 € 23,43 €
18,86 € 188,60 €
17,91 € 447,75 €
17,05 € 1.705,00 €
17,02 € 4.255,00 €
16,67 € 8.335,00 €
15,08 € 15.080,00 €
Full Reel (Order in multiples of 1500)
15,07 € 22.605,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
23,44 €
Min:
1

Similar Product

Analog Devices ADV7180BSTZ
Analog Devices
Video ICs 10-Bit, 4 Oversampling SDTV Video Decoder

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Video Decoder
6 Channel
1.8 V
77 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-64
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Interface Type: I2C
Moisture Sensitive: Yes
Pd - Power Dissipation: 440 uW
Product Type: Video ICs
Resolution: 10 bit
Series: ADV7180
Factory Pack Quantity: 1500
Subcategory: Video ICs
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADV7180 Oversampling SDTV Video Decoders

Analog Devices ADV7180 Oversampling SDTV Video Decoders automatically detect and convert standard analog baseband television signals compatible with worldwide NTSC, PAL, and SECAM standards into 4:2:2 component video data compatible with the 8-bit ITU-R BT.656 interface standard.