ADV3201-EVALZ

Analog Devices
584-ADV3201-EVALZ
ADV3201-EVALZ

Mfr.:

Description:
Switch IC Development Tools 300 MHz, 32 32 Buffered Analog Crosspoint Switch

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.716,44 € 3.716,44 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
Analog Crosspoint Switches
ADV3201
Serial
Bulk
Brand: Analog Devices
Description/Function: 300 MHz 32 x 32 buffered analog crosspoint switch evaluation board
For Use With: ADV3201
Operating Supply Voltage: 5 V, 2.5 V, 3.3 V
Product Type: Switch IC Development Tools
Series: ADV3201
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.