ADV3002BSTZ

Analog Devices
584-ADV3002BSTZ
ADV3002BSTZ

Mfr.:

Description:
Equalisers HDMI 4:1 w/EDID Replictor Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,18 € 8,18 €
6,37 € 63,70 €
5,45 € 136,25 €
5,25 € 472,50 €
5,03 € 1.358,10 €
4,92 € 2.656,80 €
4,84 € 5.227,20 €
4,74 € 11.944,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Equalisers
RoHS:  
SMD/SMT
LQFP-80
Cable Equalizers
2.25 Gb/s
3.3 V, 5 V
170 mA
0 C
+ 85 C
ADV3002
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: ADV3002-EVALZ
Input Voltage: 3.3 V, 5 V
Moisture Sensitive: Yes
Number of Drivers: 1
Number of Receivers: 4
Output Current: 20 mA
Pd - Power Dissipation: 1.2 W
Product Type: Equalizers
Factory Pack Quantity: 90
Subcategory: Equalizers
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.