ADUM7704-8BRIZ

Analog Devices
584-ADUM7704-8BRIZ
ADUM7704-8BRIZ

Mfr.:

Description:
Analog to Digital Converters - ADC +/- 250mV low power ISO ADC with LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,84 € 11,84 €
9,33 € 93,30 €
8,11 € 202,75 €
7,83 € 626,40 €
7,60 € 1.824,00 €
7,45 € 4.172,00 €
7,30 € 7.592,00 €
2.560 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,84 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,84 €
Min:
1

Similar Product

Analog Devices ADUM7704-8BRIZ-RL
Analog Devices
Analog to Digital Converters - ADC +/- 250mV low power ISO ADC with LDO

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADUM7704
SMD/SMT
SOIC-8
16 bit
1 Channel
Serial
78.1 kS/s
Pseudo-Differential
Sigma-Delta
4.5 V to 20 V
3 V to 5.5 V, 4.5 V to 20 V
82 dB
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: EV-ADuM7704-8FMCZ
DNL - Differential Nonlinearity: 0.99 LSB
ENOB - Effective Number of Bits: 13 bit
Gain Error: 0.2 %FSR
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 133 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: - 97 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 82 dB
Factory Pack Quantity: 80
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 89 dB
Type: Sigma-Delta Modulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99