ADUM7703-8BRIZ-RL

Analog Devices
584-UM7703-8BRIZ-RL
ADUM7703-8BRIZ-RL

Mfr.:

Description:
Analog to Digital Converters - ADC +/- 250mV low power ISO ADC with LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
6,78 € 10.170,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,38 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,38 €
Min:
1

Similar Product

Analog Devices ADUM7703-8BRIZ
Analog Devices
Analog to Digital Converters - ADC +/- 250mV low power ISO ADC with LDO

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADUM7703
SMD/SMT
SOIC-8
16 bit
1 Channel
78.1 kS/s
Pseudo-Differential
Sigma-Delta
4.5 V to 20 V
86 dB
- 40 C
+ 105 C
Reel
Brand: Analog Devices
Development Kit: EV-ADuM7703-8FMCZ
DNL - Differential Nonlinearity: +/- 0.99 LSB
ENOB - Effective Number of Bits: 14 bit
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 133 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 86 dB
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 99 dB
Type: Second Order Isolated ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADuM7703 16-Bit Isolated Sigma-Delta ADC

Analog Devices Inc. ADuM7703 16-Bit Isolated Sigma-Delta (Σ-Δ) Analog to Digital Converter (ADC) is designed to convert an analog input signal to a high-speed, single-bit data stream. Featuring an integrated Low Dropout (LDO) Regulator, the ADuM7703 ADC provides high isolation between the analog input, a current sensing resistor or shunt, and the digital output. A digital filter then processes the output signal to provide an N-bit word. The ADC Device operates from a 4.5V to 20V power supply range (VDD1) and accepts a pseudo-differential input signal of ±250mV (±320mV full-scale). The pseudo-differential input is ideally suited to shunt voltage monitoring in high-voltage applications requiring galvanic isolation.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.