ADUM7643CRQZ-RL7

Analog Devices
584-ADUM7643CRQZ-R7
ADUM7643CRQZ-RL7

Mfr.:

Description:
Digital Isolators 1 kV Six-Channel Digital Isolators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 667

Stock:
667 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,14 € 8,14 €
6,34 € 63,40 €
5,89 € 147,25 €
5,39 € 539,00 €
5,19 € 1.297,50 €
5,13 € 2.565,00 €
Full Reel (Order in multiples of 1000)
4,82 € 4.820,00 €
4,72 € 9.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,14 €
Min:
1

Similar Product

Analog Devices ADUM7643CRQZ
Analog Devices
Digital Isolators 1 kV Six-Channel Digital Isolators

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM7643
SMD/SMT
QSOP-20
6 Channel
Bidirectional
25 Mb/s
1000 Vrms
Magnetic Coupling
5.5 V
3 V
22 mA, 24 mA
14 ns
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Maximum Fall Time: 2.8 ns
Maximum Rise Time: 2.8 ns
Product Type: Digital Isolators
Pulse Width: 40 ns
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: Standard
Unit Weight: 241,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All