ADUM7641ARQZ-RL7

Analog Devices
584-ADUM7641ARQZ-R7
ADUM7641ARQZ-RL7

Mfr.:

Description:
Digital Isolators 1 kV Six-Channel Digital Isolators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000
Can Dispatch Immediately
On Order:
2.000
Expected 4/9/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,34 € 7,34 €
5,31 € 53,10 €
5,07 € 126,75 €
4,39 € 439,00 €
4,20 € 1.050,00 €
3,83 € 1.915,00 €
Full Reel (Order in multiples of 1000)
3,83 € 3.830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,34 €
Min:
1

Similar Product

Analog Devices ADUM7641ARQZ
Analog Devices
Digital Isolators 1 kV Six-Channel Digital Isolators

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM7641
SMD/SMT
QSOP-20
6 Channel
Bidirectional
1 Mb/s
1000 Vrms
Magnetic Coupling
5.5 V
3 V
4.6 mA, 5.5 mA
20 ns
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TW
Maximum Fall Time: 2.8 ns
Maximum Rise Time: 2.8 ns
Product Type: Digital Isolators
Pulse Width: 250 ns
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: Standard
Unit Weight: 241,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All