ADUM7440ARQZ-RL7

Analog Devices
584-ADUM7440ARQZ-R7
ADUM7440ARQZ-RL7

Mfr.:

Description:
Digital Isolators 4 Channel Digital Isolator, 1kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.428

Stock:
3.428 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,55 € 4,55 €
3,47 € 34,70 €
3,21 € 80,25 €
2,92 € 292,00 €
2,87 € 717,50 €
Full Reel (Order in multiples of 1000)
2,61 € 2.610,00 €
2,52 € 5.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,55 €
Min:
1

Similar Product

Analog Devices ADUM7440ARQZ
Analog Devices
Digital Isolators 4 Channel Digital Isolator, 1kV

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM7440
SMD/SMT
QSOP-16
4 Channel
Bidirectional
1 Mb/s
1000 Vrms
Magnetic Coupling
5.5 V
3 V
2.5 mA, 4.3 mA
75 ns
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Fall Time: 2.8 ns (Typ)
Maximum Rise Time: 2.8 ns (Typ)
Product Type: Digital Isolators
Pulse Width: 250 ns
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All