ADUM7241CRZ

Analog Devices
584-ADUM7241CRZ
ADUM7241CRZ

Mfr.:

Description:
Digital Isolators 1 kV Dual Channel Digital Isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,93 € 4,93 €
3,43 € 34,30 €
3,20 € 80,00 €
2,81 € 275,38 €
2,67 € 784,98 €
2,39 € 1.405,32 €
2,02 € 2.177,56 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,93 €
Min:
1

Similar Product

Analog Devices ADUM7241CRZ-RL7
Analog Devices
Digital Isolators 1 kV Dual Channel Digital Isolator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM7241
SMD/SMT
SOIC-8
2 Channel
Unidirectional
25 Mb/s
1000 Vrms
Magnetic Coupling
5.5 V
3 V
8.2 mA, 9.3 mA
41 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Fall Time: 2.5 ns (Typ)
Maximum Rise Time: 2.5 ns (Typ)
Product Type: Digital Isolators
Pulse Width: 40 ns
Factory Pack Quantity: 98
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All