ADUM7223ACCZ

Analog Devices
584-ADUM7223ACCZ
ADUM7223ACCZ

Mfr.:

Description:
Galvanically Isolated Gate Drivers Isolated Precision Gate Drivr 4 A Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51
Can Dispatch Immediately
On Order:
488
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 5,25 €
4,03 € 40,30 €
3,72 € 93,00 €
3,24 € 324,00 €
3,19 € 797,50 €
3,17 € 3.170,00 €
3,16 € 7.900,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,27 €
Min:
1

Similar Product

Analog Devices ADUM7223ACCZ-RL7
Analog Devices
Galvanically Isolated Gate Drivers Isolated Precision Gate Driver 4A Output

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
ADUM7223
SMD/SMT
LGA-13
- 40 C
+ 125 C
12 ns
12 ns
Tray
Brand: Analog Devices
Country of Assembly: KR
Country of Diffusion: CN
Country of Origin: KR
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 1.6 mA
Output Current: 4 A
Product: Isolated Gate Drivers
Product Type: Gate Drivers
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Technology: Si
Type: Half-Bridge
Unit Weight: 5,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
MXHTS:
8542399901
ECCN:
EAR99

ADuM7223 Isolated Precision Half-Bridge Driver

Analog Devices Inc. ADuM7223 Isolated Precision Half-Bridge Driver features 4.0A isolated, half-bridge gate drivers designed using ADI's iCoupler® technology to provide independent and isolated high-side and low-side outputs. Combining high-speed CMOS and monolithic transformer technology, these isolation components offer outstanding performance characteristics superior to alternatives such as the combination of pulse transformers and non-isolated gate drivers.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Analog Devices Isolation - All


Isolated Gate Drivers

Analog Devices Isolated Gate Drivers feature iCoupler® technology. The iCoupler technology provides reliability and performance advantages over designs using optocouplers or pulse transformers. The isolated gate driver family offers 50ns propagation delay (max.), less than 5ns channel-to-channel matching, 400Vrms working voltage for a 50-year lifetime, and galvanic isolation.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.