ADUM6423ABRNZ3

Analog Devices
584-ADUM6423ABRNZ3
ADUM6423ABRNZ3

Mfr.:

Description:
Digital Isolators isoPower 5kV, LowEMI, 4ch data 1:3, 3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 867

Stock:
867 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,76 € 15,76 €
12,74 € 127,40 €
12,21 € 305,25 €
10,76 € 989,92 €
2.530 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
SMD/SMT
SOIC-28
4 Channel
Unidirectional
100 Mb/s
5000 Vrms
Magnetic Coupling
5.5 V
3 V
8.2 mA, 9 mA
10 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: EVAL-ADUM6421A
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.78 W
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width: 10 ns
Pulse Width Distortion: 1 ns
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Type: Quad-Channel Isolators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

ADuM642xA Quad-Channel Digital Isolators

Analog Devices Inc. ADuM642xA Quad-Channel Digital Isolators feature an isoPower®, integrated and isolated DC-to-DC converter. These quad-channel isolators are based on iCoupler® technology that offers regulated and isolated power that meets CISPR 32/EN 55032 Class B limits at a full load. The ADuM642xA isolators eliminate the need for separate, isolated DC-to-DC converters in 500mW isolated designs. These quad-channel digital isolators use iCoupler chip scale transformer technology for isolated logic signals and for the magnetic components of the DC-to-DC converter. This results in a small form factor and a total isolation solution.