ADUM6422ABRNZ5-RL

Analog Devices
584-ADUM6422ABRNZ5RL
ADUM6422ABRNZ5-RL

Mfr.:

Description:
Switching Voltage Regulators isoPower 5kV, LowEMI, 4ch data 2:2, 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.400

Stock:
1.400 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,88 € 12,88 €
10,18 € 101,80 €
9,50 € 237,50 €
8,76 € 876,00 €
8,25 € 4.125,00 €
Full Reel (Order in multiples of 1000)
8,01 € 8.010,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,88 €
Min:
1

Similar Product

Analog Devices ADUM6422ABRNZ5
Analog Devices
Switching Voltage Regulators isoPower 5kV, LowEMI, 4ch data 2:2, 5V

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-28
Boost, Buck
3.3 V, 5 V
100 mA
1 Output
1.7 V
5.5 V
14 mA
180 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ADuM642xA Quad-Channel Digital Isolators

Analog Devices Inc. ADuM642xA Quad-Channel Digital Isolators feature an isoPower®, integrated and isolated DC-to-DC converter. These quad-channel isolators are based on iCoupler® technology that offers regulated and isolated power that meets CISPR 32/EN 55032 Class B limits at a full load. The ADuM642xA isolators eliminate the need for separate, isolated DC-to-DC converters in 500mW isolated designs. These quad-channel digital isolators use iCoupler chip scale transformer technology for isolated logic signals and for the magnetic components of the DC-to-DC converter. This results in a small form factor and a total isolation solution.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.