ADUM6420ABRNZ5-RL

Analog Devices
584-ADUM6420ABRNZ5RL
ADUM6420ABRNZ5-RL

Mfr.:

Description:
Switching Voltage Regulators isoPower 5kV, LowEMI, 4ch data 4:0, 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,20 € 15,20 €
12,09 € 120,90 €
11,32 € 283,00 €
10,86 € 1.086,00 €
10,74 € 5.370,00 €
Full Reel (Order in multiples of 1000)
9,59 € 9.590,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,66 €
Min:
1

Similar Product

Analog Devices ADUM6420ABRNZ5
Analog Devices
Switching Voltage Regulators isoPower 5kV, LowEMI, 4ch data 4:0, 5V

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-28
Boost, Buck
3.3 V, 5 V
100 mA
1 Output
1.7 V
5.5 V
14 mA
180 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99