ADUM6211ARSZ

Analog Devices
584-ADUM6211ARSZ
ADUM6211ARSZ

Mfr.:

Description:
Digital Isolators 2-Ch Isolators w/ Int DC/DC converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 790

Stock:
790 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,12 € 9,12 €
7,26 € 72,60 €
6,62 € 165,50 €
6,11 € 611,00 €
5,92 € 1.562,88 €
5,75 € 3.036,00 €
5,50 € 5.808,00 €
2.508 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM6211
SMD/SMT
SSOP-20
2 Channel
Unidirectional
100 Mb/s
3750 Vrms
Magnetic Coupling
5.5 V
3.15 V
2.3 mA
15 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Pd - Power Dissipation: 2.5 W
Product Type: Digital Isolators
Factory Pack Quantity: 66
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8542390070
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All