ADUM6210BRSZ

Analog Devices
584-ADUM6210BRSZ
ADUM6210BRSZ

Mfr.:

Description:
Digital Isolators 2-Ch Isolators w/ Int DC/DC converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,40 € 11,40 €
8,66 € 86,60 €
8,30 € 207,50 €
7,32 € 732,00 €
6,96 € 1.837,44 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM6210
SMD/SMT
SSOP-20
2 Channel
Unidirectional
100 Mb/s
3750 Vrms
Magnetic Coupling
5.5 V
3.135 V
4.8 mA, 6.2 mA
35 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
Product Type: Digital Isolators
Factory Pack Quantity: 66
Subcategory: Interface ICs
Type: ISOPwr
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8543700000
USHTS:
8542390070
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All