ADUM6010ARSZ-RL7

Analog Devices
584-ADUM6010ARSZ-R7
ADUM6010ARSZ-RL7

Mfr.:

Description:
Switching Voltage Regulators Integrated DC-to-DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 6/11/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,53 € 4,53 €
4,46 € 44,60 €
4,29 € 107,25 €
4,18 € 418,00 €
4,01 € 1.002,50 €
Full Reel (Order in multiples of 500)
3,90 € 1.950,00 €
3,82 € 3.820,00 €
3,75 € 9.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,53 €
Min:
1

Similar Product

Analog Devices ADUM6010ARSZ
Analog Devices
Switching Voltage Regulators Integrated DC-to-DC Converter

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SSOP-20
Boost, Buck
3.15 V to 5.25 V
30 mA
1 Output
10 uA
125 MHz
- 40 C
+ 105 C
ADUM6010
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Input Voltage: 5 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 169 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
MXHTS:
8542399901
ECCN:
EAR99