ADUM5403WCRWZ-1

Analog Devices
584-ADUM5403WCRWZ-1
ADUM5403WCRWZ-1

Mfr.:

Description:
Digital Isolators 4.5-5.5 V DC 10 Mbit/s 4chnl w/iso pwr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,75 € 17,75 €
14,17 € 141,70 €
12,75 € 318,75 €
12,07 € 1.134,58 €
11,68 € 3.293,76 €
11,46 € 5.924,82 €
2.538 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM5403
SMD/SMT
SOIC-16
4 Channel
Unidirectional
25 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3.5 V
60 ns
- 40 C
+ 105 C
AEC-Q100
Tube
Brand: Analog Devices
Moisture Sensitive: Yes
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Digital Isolators
Factory Pack Quantity: 47
Subcategory: Interface ICs
Type: ISOPwr
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All