ADUM5401ARWZ

Analog Devices
584-ADUM5401ARWZ
ADUM5401ARWZ

Mfr.:

Description:
Digital Isolators Quad Channel Isolators w/Int DC/DC Conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
1.598
Expected 8/27/2026
1.222
Expected 9/29/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,59 € 13,59 €
10,76 € 107,60 €
9,66 € 241,50 €
9,11 € 856,34 €
8,85 € 2.495,70 €
8,65 € 4.472,05 €
2.538 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM5401
SMD/SMT
SOIC-16
4 Channel
Unidirectional
25 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
3 V
19 mA
100 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Moisture Sensitive: Yes
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Digital Isolators
Factory Pack Quantity: 47
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


HEV/EV Lithium-Ion Battery Maintenance Solutions

Analog Devices Inc. Hybrid Electric Vehicle (HEV) and EV Lithium-Ion Battery Maintenance Solutions include products designed to help EV/HEV systems be more functional and safe, as well as reliable. This product lineup enables automotive electronics manufacturers to meet design challenges and develop efficient battery management systems (BMS) to maximize their potential. Analog Devices utilizes its technological strength and system knowledge to provide optimized solutions to satisfy challenging BMS requirements.

ADuM5401x Quad-Channel Digital Isolators

Analog Devices Inc. ADuM5401x Quad-Channel Digital Isolators with an isoPower® integrated and isolated DC-to-DC converter are based on iCoupler® technology. The DC-to-DC converter provides up to 500mW of regulated, isolated power at either 5V or 3.3V from a 5V input supply. The iCoupler chip scale transformer technology is used to isolate the logic signals and the power and feedback paths in the DC-to-DC converter. Analog Devices ADuM5401x Quad-Channel Digital Isolators provide four independent isolation channels in a variety of channel configurations and data rates. The isoPower uses high-frequency switching elements to transfer power through its transformer. Typical applications include RS-232, RS-422, RS-485 transceivers, industrial PLCs, and isolated sensor interfaces.